Part Details for STP5N90 by STMicroelectronics
Overview of STP5N90 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for STP5N90
STP5N90 CAD Models
STP5N90 Part Data Attributes
|
STP5N90
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5N90
STMicroelectronics
5A, 900V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 85 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-on Time-Max (ton) | 170 ns |