-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7009
|
Newark | Mosfet, N-Ch, 600V, 3.5A, To-220 Rohs Compliant: Yes |Stmicroelectronics STP5N60M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 772 |
|
$0.6790 / $1.6300 | Buy Now |
DISTI #
40X8820
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP5N60M2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.7200 | Buy Now |
DISTI #
497-14282-5-ND
|
DigiKey | MOSFET N-CH 600V 3.7A TO220 Min Qty: 50 Lead time: 16 Weeks Container: Tube |
15 In Stock |
|
$0.6006 / $1.2242 | Buy Now |
DISTI #
STP5N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 3.7A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP5N60M2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5077 | Buy Now |
DISTI #
511-STP5N60M2
|
Mouser Electronics | MOSFETs N-CH 600V 1.26Ohm typ. 3.7A MDmesh M2 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_17783232
|
Arrow Electronics | Trans MOSFET N-CH 650V 3.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1415 | Americas - 914 |
|
$0.5966 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8100 / $1.4900 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 1.4 Ω 45 W Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 1900Tube |
|
$0.5000 / $0.5950 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 1.4 Ω 45 W Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 750Tube |
|
$0.5000 / $0.5950 | Buy Now |
|
Future Electronics | Single N-Channel 650 V 1.4 Ω 45 W Flange Mount Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5000 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP5N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5N60M2
STMicroelectronics
N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.75 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 85 ns | |
Turn-on Time-Max (ton) | 15 ns |
This table gives cross-reference parts and alternative options found for STP5N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPP03N60S5HKSA1 | Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP5N60M2 vs SPP03N60S5HKSA1 |
STD5N60M2 | N-channel 600 V, 1.3 Ohm typ., 3.5 A MDmesh M2 Power MOSFET in DPAK package | STMicroelectronics | STP5N60M2 vs STD5N60M2 |
SPD03N60S5BTMA1 | Power Field-Effect Transistor, 3.2A I(D), 600V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, DPAK-3 | Infineon Technologies AG | STP5N60M2 vs SPD03N60S5BTMA1 |