-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP50N60DM6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1363
|
Newark | Mosfet, N-Ch, 600V, 36A, To-220 Rohs Compliant: Yes |Stmicroelectronics STP50N60DM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.1000 / $7.0600 | Buy Now |
DISTI #
497-STP50N60DM6-ND
|
DigiKey | MOSFET N-CH 600V 36A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
718 In Stock |
|
$2.6554 / $6.6000 | Buy Now |
DISTI #
STP50N60DM6
|
Avnet Americas | Transistor MOSFET N-Channel 600V 36A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP50N60DM6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.5705 / $2.6890 | Buy Now |
DISTI #
511-STP50N60DM6
|
Mouser Electronics | MOSFETs N-channel 600 V, 70 mOhm typ 36 A MDmesh DM6 Power MOSFET RoHS: Compliant | 341 |
|
$2.9300 / $5.6800 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 341 |
|
$3.3600 / $5.5700 | Buy Now |
DISTI #
STP50N60DM6
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 23A, Idm: 137A Min Qty: 1 | 0 |
|
$4.6100 / $6.9100 | RFQ |
DISTI #
STP50N60DM6
|
Avnet Silica | Transistor MOSFET NChannel 600V 36A 3Pin TO220 Tube (Alt: STP50N60DM6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 550 |
|
Buy Now | |
|
LCSC | 600V 36A 250W 70m10V18A 3.25V 1 N-channel TO-220 MOSFETs ROHS | 6 |
|
$5.1794 / $5.4660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP50N60DM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP50N60DM6
STMicroelectronics
N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in a TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2020-04-09 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STP50N60DM6 is -40°C to 150°C.
To ensure proper cooling, a heat sink with a thermal resistance of less than 10°C/W is recommended. Additionally, ensure good airflow around the device and avoid blocking the heat sink fins.
The maximum current rating for the STP50N60DM6 is 50A. However, this rating is dependent on the device's operating temperature and the application's specific requirements.
To protect the STP50N60DM6 from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the voltage to the maximum rated value. Additionally, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions.
The recommended gate drive voltage for the STP50N60DM6 is between 10V and 15V. However, the optimal gate drive voltage may vary depending on the specific application and switching frequency.