-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 100V - 0.028 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP40NF10L by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3697
|
Newark | N Channel Mosfet, 100V, 40A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:100V, Conti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2885 |
|
$0.6280 / $0.6850 | Buy Now |
DISTI #
497-6741-5-ND
|
DigiKey | MOSFET N-CH 100V 40A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0625 / $2.7900 | Buy Now |
DISTI #
26M3697
|
Avnet Americas | Trans MOSFET N-CH 100V 40A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M3697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
940 Partner Stock |
|
$1.1100 / $2.4300 | Buy Now |
DISTI #
STP40NF10L
|
Avnet Americas | Trans MOSFET N-CH 100V 40A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP40NF10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4480 / $0.4763 | Buy Now |
DISTI #
511-STP40NF10L
|
Mouser Electronics | MOSFETs N-Ch 100 Volt 40 Amp RoHS: Compliant | 0 |
|
$1.0600 / $2.7700 | Order Now |
DISTI #
E02:0323_00031185
|
Arrow Electronics | Trans MOSFET N-CH 100V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2446 | Europe - 27815 |
|
$0.4083 / $1.6307 | Buy Now |
DISTI #
V36:1790_06564738
|
Arrow Electronics | Trans MOSFET N-CH 100V 40A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2409 | Americas - 507 |
|
$0.5847 / $0.8004 | Buy Now |
|
STMicroelectronics | N-Channel 100V - 0.028 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 1001 |
|
$1.3100 / $2.7200 | Buy Now |
|
Future Electronics | STP40NF10L Series 100 V 33 mOhm N-Ch Low Gate Charge STripFET™ Mosfet TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$0.5050 / $0.5300 | Buy Now |
|
Future Electronics | STP40NF10L Series 100 V 33 mOhm N-Ch Low Gate Charge STripFET™ Mosfet TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$0.5050 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP40NF10L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP40NF10L
STMicroelectronics
N-Channel 100V - 0.028 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) II POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 430 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP40NF10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP40NF10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STP40NF10L vs IPB80N06S2LH5ATMA1 |
FQA17N40 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 17.2A I(D), 400V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN | STP40NF10L vs FQA17N40 |
FDP6035L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 58A I(D), 30V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STP40NF10L vs FDP6035L |
STW9NB90 | STMicroelectronics | Check for Price | 9.7A, 900V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STP40NF10L vs STW9NB90 |
STD15NF10T4 | STMicroelectronics | $0.8200 | N-channel 100 V, 0.06 Ohm typ., 23 A StripFET II Power MOSFET in a DPAK package | STP40NF10L vs STD15NF10T4 |
NDB606AL | National Semiconductor Corporation | Check for Price | TRANSISTOR 48 A, 60 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | STP40NF10L vs NDB606AL |
NDB706BL | National Semiconductor Corporation | Check for Price | TRANSISTOR 70 A, 60 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | STP40NF10L vs NDB706BL |
IXTA80N10T | Littelfuse Inc | $2.7617 | Power Field-Effect Transistor, | STP40NF10L vs IXTA80N10T |
STD8N061 | STMicroelectronics | Check for Price | 8A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | STP40NF10L vs STD8N061 |
IXFH60N20 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 60A I(D), 200V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | STP40NF10L vs IXFH60N20 |