-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7525-5-ND
|
DigiKey | MOSFET N-CH 600V 2.4A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4871 In Stock |
|
$0.6509 / $1.5400 | Buy Now |
DISTI #
STP3NK60Z
|
Avnet Americas | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP3NK60Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6197 | Buy Now |
DISTI #
511-STP3NK60Z
|
Mouser Electronics | MOSFETs N-Ch 600 Volt 2.4 A Zener SuperMESH RoHS: Compliant | 1881 |
|
$0.6350 / $1.3300 | Buy Now |
DISTI #
V36:1790_06564723
|
Arrow Electronics | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2221 | Americas - 2261 |
|
$0.5821 / $1.3558 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 1881 |
|
$0.7900 / $1.3000 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.6 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.7250 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.6 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.7250 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.6 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.7250 | Buy Now |
|
Future Electronics | N-Channel 600 V 3.6 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6100 / $0.7300 | Buy Now |
DISTI #
69220969
|
Verical | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 13 Package Multiple: 1 Date Code: 2221 | Americas - 2261 |
|
$0.5821 / $0.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP3NK60Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NK60Z
STMicroelectronics
N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 9.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP3NK60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NK60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD3N60CTM-WS | Power MOSFET, N-Channel, QFET®, 600 V, 2.4 A, 3.4 Ω, DPAK, TO-252 3L (DPAK), 2500-REEL | onsemi | STP3NK60Z vs FQD3N60CTM-WS |
STI11NM65N | 12A, 650V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, I2PAK-3 | STMicroelectronics | STP3NK60Z vs STI11NM65N |
NDD03N60Z-1G | Power MOSFET 600V 2.6A 3.6 Ohm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE | onsemi | STP3NK60Z vs NDD03N60Z-1G |
NDD03N60Z | Power Field-Effect Transistor | onsemi | STP3NK60Z vs NDD03N60Z |
STD3NK60Z-1 | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in IPAK package | STMicroelectronics | STP3NK60Z vs STD3NK60Z-1 |