-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2427
|
Newark | Mosfet, N-Ch, 500V, 2.3A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:2.3A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STP3NK50Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2564 |
|
$0.3120 / $0.7740 | Buy Now |
DISTI #
497-17623-ND
|
DigiKey | MOSFET N-CH 500V 2.3A TO220AB Min Qty: 1 Lead time: 99 Weeks Container: Tube |
8923 In Stock |
|
$0.2855 / $1.2000 | Buy Now |
DISTI #
STP3NK50Z
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Trays (Alt: STP3NK50Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
511-STP3NK50Z
|
Mouser Electronics | MOSFETs N-channel 500 V, 2.8 Ohm typ 2.3 A SuperMESH Power MOSFET RoHS: Compliant | 466 |
|
$0.2850 / $0.8800 | Buy Now |
DISTI #
V99:2348_18694316
|
Arrow Electronics | Trans MOSFET N-CH 500V 2.3A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 50 |
|
$0.2726 / $0.7495 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 466 |
|
$0.3700 / $0.8600 | Buy Now |
|
Future Electronics | N-Channel 500 V 2.3 A 45 W Through Hole SuperMESH™ Power MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2750 / $0.3250 | Buy Now |
DISTI #
STP3NK50Z
|
TME | Transistor: N-MOSFET, unipolar, 500V, 2.3A, Idm: 9.2A, 45W, TO220-3 Min Qty: 1 | 0 |
|
$0.3250 / $0.7900 | RFQ |
|
ComSIT USA | 500 V, 2.3 A, 2.8 OHM TYP N-CHANNEL ZENER-PROTECTED SUPERMESH POWER MOSFET IN A TO-220 PACKAGE Power Field-Effect Transistor RoHS: Compliant |
|
|
RFQ | |
DISTI #
STP3NK50Z
|
Avnet Silica | MOS Power Transistors HV (>= 200V) (Alt: STP3NK50Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP3NK50Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NK50Z
STMicroelectronics
N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |