Datasheets
STP3NA60FI by: STMicroelectronics

2.1A, 600V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT220, 3 PIN

Part Details for STP3NA60FI by STMicroelectronics

Overview of STP3NA60FI by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STP3NA60FI

Part # Distributor Description Stock Price Buy
Quest Components POWER FIELD-EFFECT TRANSISTOR, 2.1A I(D), 600V, 4OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET 600
  • 1 $1.5000
  • 57 $0.7000
  • 287 $0.6250
$0.6250 / $1.5000 Buy Now
Chip 1 Exchange INSTOCK 750
RFQ

Part Details for STP3NA60FI

STP3NA60FI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STP3NA60FI Part Data Attributes:

STP3NA60FI STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP3NA60FI STMicroelectronics 2.1A, 600V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, ISOWATT220, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description ISOWATT220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 42 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 2.1 A
Drain-source On Resistance-Max 4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 11.6 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STP3NA60FI

This table gives cross-reference parts and alternative options found for STP3NA60FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NA60FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSS2N90 Power Field-Effect Transistor, 1.8A I(D), 900V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Samsung Semiconductor STP3NA60FI vs SSS2N90
Part Number Description Manufacturer Compare
RFP15N08L 15A, 80V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation STP3NA60FI vs RFP15N08L
RFG45N06 Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Fairchild Semiconductor Corporation STP3NA60FI vs RFG45N06
RFP12N06RLE Power Field-Effect Transistor, 12A I(D), 60V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor STP3NA60FI vs RFP12N06RLE
RFG70N06 70A, 60V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN Rochester Electronics LLC STP3NA60FI vs RFG70N06
SPP30N03 Power Field-Effect Transistor, 30A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-220, 3 PIN Infineon Technologies AG STP3NA60FI vs SPP30N03
RFP45N06LE Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation STP3NA60FI vs RFP45N06LE
RFP25N05 25A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC STP3NA60FI vs RFP25N05
SPP30N03 Power Field-Effect Transistor, 30A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Siemens STP3NA60FI vs SPP30N03
RFP30P06 30A, 60V, 0.065ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Intersil Corporation STP3NA60FI vs RFP30P06
RFP45N06_NL Power Field-Effect Transistor, 45A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Fairchild Semiconductor Corporation STP3NA60FI vs RFP45N06_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP3NA60FI by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP3NA60FI by STMicroelectronics

  • Please alert me when STP3NA60FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STP3NA60FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP3NA60FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STP3NA60FI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP3NA60FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP3NA60FI by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: