Datasheets
STP36N05LFI by: STMicroelectronics

21A, 50V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ISOWATT220, 3 PIN

Part Details for STP36N05LFI by STMicroelectronics

Overview of STP36N05LFI by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for STP36N05LFI

STP36N05LFI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STP36N05LFI Part Data Attributes

STP36N05LFI STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP36N05LFI STMicroelectronics 21A, 50V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ISOWATT220, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description ISOWATT220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 240 mJ
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 21 A
Drain-source On Resistance-Max 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 40 W
Pulsed Drain Current-Max (IDM) 144 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP36N05LFI by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP36N05LFI by STMicroelectronics

Select Manufacturer
Which Manufacturer of STP36N05LFI would you like to use for your alert(s)?
  • Please alert me when STP36N05LFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STP36N05LFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP36N05LFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STP36N05LFI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP36N05LFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP36N05LFI by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: