-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27A, 650V, 0.098ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 850 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | 680 |
|
$3.9900 / $11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP35N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP35N65M5
STMicroelectronics
27A, 650V, 0.098ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.098 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP35N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP35N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI35N65M5 | N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in I2PAK | STMicroelectronics | STP35N65M5 vs STI35N65M5 |
STP38N65M5 | N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh m5 Power MOSFET in TO-220 package | STMicroelectronics | STP35N65M5 vs STP38N65M5 |
STFW38N65M5 | N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-3PF package | STMicroelectronics | STP35N65M5 vs STFW38N65M5 |
STW38N65M5 | N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-247 package | STMicroelectronics | STP35N65M5 vs STW38N65M5 |
STW35N65M5 | N-channel 650 V, 0.085 Ohm typ., 27 A MDmesh M5 Power MOSFET in TO-247 package | STMicroelectronics | STP35N65M5 vs STW35N65M5 |