Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
MOSFET N-CH 650V 32A TO220
Min Qty:
1000
Lead time:
16 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$3.1525
|
Buy Now
|
|
|
Avnet Americas
|
MOSFET 650V 0.110 OHM - Rail/Tube (Alt: STP35N65DM2)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
16 Weeks, 0 Days
Container:
Tube
|
0
|
|
$3.0749
|
Buy Now
|
|
|
Mouser Electronics
|
MOSFETs N-channel 650 V, 0.093 Ohm typ 32 A MDmesh DM2 Power MOSFET
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
Future Electronics
|
N-channel 650 V 110 mOhm 250 W Through Hole MDmesh™ DM2 Power Mosfet - TO-220
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
50
Lead time:
16 Weeks
Container:
Tube
|
0Tube
|
-
50
$3.3000
-
150
$3.2100
-
250
$3.1700
-
750
$3.0900
-
1,250
$3.0200
|
$3.0200 / $3.3000
|
Buy Now
|
|
|
Future Electronics
|
N-channel 650 V 110 mOhm 250 W Through Hole MDmesh™ DM2 Power Mosfet - TO-220
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
50
Lead time:
16 Weeks
Container:
Tube
|
0Tube
|
-
50
$3.3000
-
150
$3.2100
-
250
$3.1700
-
750
$3.0900
-
1,250
$3.0200
|
$3.0200 / $3.3000
|
Buy Now
|
|
|
TME
|
Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 650V, 20A, Idm: 90A
Min Qty:
1
|
0
|
-
1
$6.9500
-
5
$6.2500
-
25
$5.5300
-
100
$4.9700
-
500
$4.6300
|
$4.6300 / $6.9500
|
RFQ
|
|
|
Avnet Silica
|
(Alt: STP35N65DM2)
RoHS:
Compliant
Min Qty:
50
Package Multiple:
50
Lead time:
17 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
|
|
EBV Elektronik
|
(Alt: STP35N65DM2)
RoHS:
Compliant
Min Qty:
50
Package Multiple:
50
Lead time:
17 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
Want to compare parts?
-
STMicroelectronics
N-channel 650 V, 0.093 Ohm typ., 32 A MDmesh DM2 Power MOSFET in a TO-220 package
VS
-