-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP34NM60N by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098317
|
Farnell | MOSFET, N CH, 600V, 29A, TO 220 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 485 |
|
$5.0879 / $10.0228 | Buy Now |
DISTI #
497-10884-5-ND
|
DigiKey | MOSFET N-CH 600V 29A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
266 In Stock |
|
$5.0200 / $10.3100 | Buy Now |
DISTI #
STP34NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP34NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.7809 / $5.0835 | Buy Now |
DISTI #
511-STP34NM60N
|
Mouser Electronics | MOSFETs N-Ch 600V 0.092 Ohm MDmesh II 29A Switch RoHS: Compliant | 883 |
|
$5.0200 / $10.1100 | Buy Now |
DISTI #
E02:0323_03155868
|
Arrow Electronics | Trans MOSFET N-CH 600V 31.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2332 | Europe - 498 |
|
$2.5433 / $2.9710 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 883 |
|
$5.3000 / $9.9100 | Buy Now |
DISTI #
76492181
|
Verical | Trans MOSFET N-CH 600V 31.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 498 |
|
$2.5173 / $2.9407 | Buy Now |
|
Quest Components | 215 |
|
$6.4944 / $11.8080 | Buy Now | |
|
Quest Components | 16 |
|
$7.8720 / $11.8080 | Buy Now | |
DISTI #
STP34NM60N
|
TME | Transistor: N-MOSFET, MDmesh™ ||, unipolar, 600V, 20A, 250W Min Qty: 1 | 81 |
|
$4.0500 / $8.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP34NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP34NM60N
STMicroelectronics
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 345 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 29 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 210 W | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STP34NM60N is -40°C to 150°C.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 10V, and the drain-source voltage (Vds) should be between 10V and 60V.
The recommended gate resistor value for the STP34NM60N is between 10Ω and 100Ω, depending on the specific application and switching frequency.
To protect the STP34NM60N from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the voltage, and consider adding overcurrent protection devices such as fuses or current sensors.
The maximum allowable power dissipation for the STP34NM60N is 150W, but this can be increased with proper heat sinking and thermal management.