-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.065 Ohm, 30 A, TO-220 STripFET(TM) Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5825-5-ND
|
DigiKey | MOSFET N-CH 200V 30A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
610 In Stock |
|
$0.8665 / $2.8800 | Buy Now |
DISTI #
STP30NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP30NF20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STP30NF20
|
Mouser Electronics | MOSFETs Low charge STripFET RoHS: Compliant | 1570 |
|
$0.8960 / $2.0600 | Buy Now |
DISTI #
V36:1790_06564686
|
Arrow Electronics | Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2433 | Americas - 14000 |
|
$0.9227 | Buy Now |
DISTI #
E02:0323_00212241
|
Arrow Electronics | Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2432 | Europe - 4200 |
|
$0.7796 / $1.9006 | Buy Now |
|
STMicroelectronics | N-channel 200 V, 0.065 Ohm, 30 A, TO-220 STripFET(TM) Power MOSFET RoHS: Compliant Min Qty: 1 | 1570 |
|
$1.1400 / $2.0200 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.075 Ohm STripFET™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 50Tube |
|
$0.7550 / $0.8950 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.075 Ohm STripFET™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.8250 / $0.9800 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.075 Ohm STripFET™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.8250 / $0.9800 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.075 Ohm STripFET™ Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.8250 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP30NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP30NF20
STMicroelectronics
N-channel 200 V, 0.065 Ohm, 30 A, TO-220 STripFET(TM) Power MOSFET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP30NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP30NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB30NF20 | N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET | STMicroelectronics | STP30NF20 vs STB30NF20 |
STW30N20 | 30A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | STP30NF20 vs STW30N20 |
STB30NF20TRL | 30A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | STP30NF20 vs STB30NF20TRL |
STB30NF20L | N-channel 200 V, 0.065 Ohm, 30 A, D2PAK STripFET(TM) Power MOSFET | STMicroelectronics | STP30NF20 vs STB30NF20L |