-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1000 V, 6.25 Ohm typ., 1.85 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1925
|
Newark | N Ch Power Mosfet, Supermesh, 1000V, 1.85A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:1.85A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Power Dissipation:70W, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP2NK100Z RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STP2NK100Z-ND
|
DigiKey | MOSFET N-CH 1000V 1.85A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
201 In Stock |
|
$1.3151 / $3.9000 | Buy Now |
DISTI #
STP2NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 2A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP2NK100Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2610 | Buy Now |
DISTI #
511-STP2NK100Z
|
Mouser Electronics | MOSFETs N-Channel 1000V Zener SuperMESH RoHS: Compliant | 0 |
|
$1.3100 / $2.8100 | Order Now |
|
STMicroelectronics | N-channel 1000 V, 6.25 Ohm typ., 1.85 A SuperMESH Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6600 / $2.7500 | Buy Now |
|
Future Electronics | N-Channel 1 kV 8.5 Ohm SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.2400 / $1.3700 | Buy Now |
|
Future Electronics | N-Channel 1 kV 8.5 Ohm SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.2400 / $1.3700 | Buy Now |
|
Future Electronics | N-Channel 1 kV 8.5 Ohm SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
STP2NK100Z
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 1.6A, Idm: 7.4A, 70W, TO220-3 Min Qty: 1 | 0 |
|
$0.5470 / $0.8210 | RFQ |
DISTI #
STP2NK100Z
|
Avnet Silica | Trans MOSFET N-CH 1KV 2A 3-Pin(3+Tab) TO-220 Tube (Alt: STP2NK100Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP2NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP2NK100Z
STMicroelectronics
N-channel 1000 V, 6.25 Ohm typ., 1.85 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 1.85 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 7.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 74 ns | |
Turn-on Time-Max (ton) | 13.7 ns |
This table gives cross-reference parts and alternative options found for STP2NK100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP2NK100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STU2NK100Z | N-channel 1000 V, 6.25 Ohm typ., 1.85 A, Zener-protected SuperMESH Power MOSFET in IPAK package | STMicroelectronics | STP2NK100Z vs STU2NK100Z |