Part Details for STP28X1.5MOR by Panduit Corp
Results Overview of STP28X1.5MOR by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP28X1.5MOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6292
|
Newark | Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz |Panduit STP28X1.5MOR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0100 / $32.7100 | Buy Now |
DISTI #
STP28X1.5MOR-ND
|
DigiKey | CAT 6A 28AWG SHIELDED PATCH CORD Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8840 | Buy Now |
DISTI #
STP28X1.5MOR
|
Avnet Americas | Cable Assembly Cat 6a 1.5m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: STP28X1.5MOR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3400 | Buy Now |
DISTI #
644-STP28X1.5MOR
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ RoHS: Compliant | 0 |
|
$26.8800 / $36.9700 | Order Now |
DISTI #
71948076
|
RS | Category 6A Performance, 28AWG, F/UTP Patch Cord, CM/LSZH, Orange, 1.5m. | Panduit STP28X1.5MOR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2000 / $26.8800 | RFQ |
DISTI #
PANSTP28X1.5MOR
|
Heilind Electronics | CAT 6A 28AWG SHIELDED PATCH CORD, CMLSZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3400 / $28.3900 | Buy Now |
DISTI #
000000000005415730
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ Min Qty: 1 | 0 |
|
$26.8500 / $35.0800 | Buy Now |
Part Details for STP28X1.5MOR
STP28X1.5MOR CAD Models
STP28X1.5MOR Part Data Attributes
|
STP28X1.5MOR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STP28X1.5MOR
Panduit Corp
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10GBASE-T ETHERNET, DATA CENTER | |
Approvals | ANSI/TIA; CSA; CUL; IEC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for STP28X1.5MOR
This table gives cross-reference parts and alternative options found for STP28X1.5MOR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP28X1.5MOR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP28X1.5MGR | Panduit Corp | $31.4700 | Cable Assembly, | STP28X1.5MOR vs STP28X1.5MGR |
STP28X1.5MVL | Panduit Corp | $31.4700 | Cable Assembly, | STP28X1.5MOR vs STP28X1.5MVL |