-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4600
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP26N60M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STP26N60M2-ND
|
DigiKey | MOSFET N-CHANNEL 600V 20A TO220 Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4366 | Buy Now |
DISTI #
STP26N60M2
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STP26N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3549 / $1.5417 | Buy Now |
DISTI #
511-STP26N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.14 Ohm typ 20 A MDmesh M2 Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6500 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3900 | Buy Now |
DISTI #
STP26N60M2
|
TME | Transistor: N-MOSFET, MDmesh™ M2, unipolar, 600V, 13A, Idm: 80A Min Qty: 1 | 0 |
|
$2.0800 / $3.1200 | RFQ |
DISTI #
STP26N60M2
|
Avnet Silica | MOS Power Transistors HV (>= 200V) (Alt: STP26N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STP26N60M2
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: STP26N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP26N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP26N60M2
STMicroelectronics
N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |