-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 100V - 0.055Ohm - 26A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP24NF10 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7239
|
Newark | Mosfet Transistor, N Channel, 26 A, 100 V, 0.055 Ohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectron... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$0.7120 / $1.1000 | Buy Now |
DISTI #
497-3185-5-ND
|
DigiKey | MOSFET N-CH 100V 26A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
506 In Stock |
|
$0.6000 / $1.7500 | Buy Now |
DISTI #
STP24NF10
|
Avnet Americas | Trans MOSFET N-CH 100V 26A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP24NF10) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5714 / $0.6076 | Buy Now |
DISTI #
511-STP24NF10
|
Mouser Electronics | MOSFETs N-Ch 100 Volt 24 Amp RoHS: Compliant | 7157 |
|
$0.6000 / $1.7200 | Buy Now |
DISTI #
E02:0323_00214310
|
Arrow Electronics | Trans MOSFET N-CH 100V 26A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2352 | Europe - 23550 |
|
$0.4923 / $0.6790 | Buy Now |
DISTI #
V36:1790_06564643
|
Arrow Electronics | Trans MOSFET N-CH 100V 26A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2350 | Americas - 2990 |
|
$0.6040 | Buy Now |
DISTI #
E54:1762_06544345
|
Arrow Electronics | Trans MOSFET N-CH 100V 26A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2252 | Europe - 4 |
|
$0.3110 | Buy Now |
|
STMicroelectronics | N-Channel 100V - 0.055Ohm - 26A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 7157 |
|
$0.5900 / $1.6900 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.06 Ω 30 nC Flange Mount STripFET™ II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$0.3650 / $0.4100 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.06 Ω 30 nC Flange Mount STripFET™ II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$0.3650 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP24NF10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP24NF10
STMicroelectronics
N-Channel 100V - 0.055Ohm - 26A - TO-220 LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP24NF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP24NF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STP24NF10 vs IPB80N06S2LH5ATMA1 |
NDB706AL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | STP24NF10 vs NDB706AL |
NDB606BEL | National Semiconductor Corporation | Check for Price | TRANSISTOR 42 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power | STP24NF10 vs NDB606BEL |
STD4NB25T4 | STMicroelectronics | Check for Price | 4A, 250V, 1.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STP24NF10 vs STD4NB25T4 |
SPP47N10 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 47A I(D), 100V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | STP24NF10 vs SPP47N10 |
FQA48N20 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | STP24NF10 vs FQA48N20 |
STP13NK50Z | STMicroelectronics | Check for Price | 11A, 500V, 0.48ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STP24NF10 vs STP13NK50Z |
IXFH7N90Q | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | STP24NF10 vs IXFH7N90Q |
IXFH14N80 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | STP24NF10 vs IXFH14N80 |
IRFS730B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | STP24NF10 vs IRFS730B |
The maximum operating temperature range for the STP24NF10 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The maximum current rating for the STP24NF10 is 24A, but it's essential to consider the device's thermal limitations and ensure proper cooling to prevent overheating.
To protect the STP24NF10, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and consider adding a fuse or a current limiter to prevent damage from excessive currents.
To minimize thermal resistance, use a PCB layout that provides a large copper area for heat dissipation, and consider using thermal vias to improve heat transfer.