-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 2.85 mOhm typ., 110 A STripFET F7 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP240N10F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807215
|
Farnell | MOSFET, N-CH, 100V, 110A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 2334 |
|
$1.9766 / $4.1341 | Buy Now |
DISTI #
497-13588-5-ND
|
DigiKey | MOSFET N-CH 100V 180A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
8928 In Stock |
|
$1.8500 / $4.0300 | Buy Now |
DISTI #
STP240N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 180A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP240N10F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.7619 / $1.8734 | Buy Now |
DISTI #
511-STP240N10F7
|
Mouser Electronics | MOSFETs N-Ch 100V 2.5mOhm 180A STripFET VII RoHS: Compliant | 861 |
|
$1.8500 / $4.0300 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 2.85 mOhm typ., 110 A STripFET F7 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 861 |
|
$1.8100 / $3.9500 | Buy Now |
|
Future Electronics | N-Channel 100 V 3.2 mOhm 110 A Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube |
0 Tube |
|
$1.8700 / $1.9600 | Buy Now |
|
Future Electronics | N-Channel 100 V 3.2 mOhm 110 A Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube |
0 Tube |
|
$1.8700 / $1.9600 | Buy Now |
DISTI #
STP240N10F7
|
TME | Transistor: N-MOSFET, STripFET™ F7, unipolar, 100V, 110A, Idm: 440A Min Qty: 1 | 62 |
|
$2.9800 / $4.4600 | Buy Now |
|
Ameya Holding Limited | MOSFET 100V 0.003 OHM | 174 |
|
RFQ | |
DISTI #
STP240N10F7
|
Avnet Silica | Trans MOSFET NCH 100V 180A 3Pin TO220 Tube (Alt: STP240N10F7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 1150 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP240N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP240N10F7
STMicroelectronics
N-channel 100 V, 2.85 mOhm typ., 110 A STripFET F7 Power MOSFET in a TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |