-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh II Power MOSFET (with fast diode) TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | N-Channel 600 V 0.18 Ω Flange Mount FDmesh™ II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.8600 / $3.1500 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 450 |
|
$3.3131 / $8.0808 | Buy Now |
|
Quest Components | 119 |
|
$3.8628 / $6.2640 | Buy Now | |
|
Quest Components | 360 |
|
$4.6898 / $10.8225 | Buy Now | |
|
Chip1Cloud | MOSFET N-CH 600V 19.5A TO-220 | 30984 |
|
RFQ | |
DISTI #
STP23NM60ND
|
EBV Elektronik | Trans MOSFET N-CH 600V 19.5A 3-Pin(3+Tab) TO-220 Tube (Alt: STP23NM60ND) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2098307
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4491 / $2.9507 | Buy Now |
DISTI #
2098307
|
Farnell | MOSFET, N CH, 600V, 19.5A, TO 220 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 0 Days Container: Each | 0 |
|
$2.8984 / $3.2232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP23NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP23NM60ND
STMicroelectronics
N-channel 600 V, 0.150 Ohm, 19.5 A, FDmesh II Power MOSFET (with fast diode) TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 19.5 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 78 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP23NM60ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP23NM60ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP15NM60ND | N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-220 package | STMicroelectronics | STP23NM60ND vs STP15NM60ND |
STP26N60DM6 | N-channel 600 V, 165 mOhm typ., 18 A MDmesh DM6 Power MOSFET in a TO-220 package | STMicroelectronics | STP23NM60ND vs STP26N60DM6 |
STP15NM60N | 14A, 600V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP23NM60ND vs STP15NM60N |
STP24N60DM2 | N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-220 package | STMicroelectronics | STP23NM60ND vs STP24N60DM2 |
STP22N60DM6 | N-channel 600 V, 200 mOhm typ., 15 A MDmesh DM6 Power MOSFET in a TO-220 package | STMicroelectronics | STP23NM60ND vs STP22N60DM6 |
STB21NM60N-1 | 17A, 600V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3 | STMicroelectronics | STP23NM60ND vs STB21NM60N-1 |