-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.162 Ohm, 17 A, TO-220 MDmesh(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4039
|
Newark | Mosfet, N Ch, 500V, 17A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:17A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP23NM50N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-10883-5-ND
|
DigiKey | MOSFET N-CH 500V 17A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4594 / $5.0500 | Buy Now |
DISTI #
STP23NM50N
|
Avnet Americas | Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP23NM50N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.4633 / $2.8031 | Buy Now |
DISTI #
511-STP23NM50N
|
Mouser Electronics | MOSFET N-Ch 500V 0.162 Ohm MDmesh II 17A Switch RoHS: Compliant | 921 |
|
$2.3500 / $5.0600 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.162 Ohm, 17 A, TO-220 MDmesh(TM) II Power MOSFET RoHS: Compliant Min Qty: 1 | 921 |
|
$2.3100 / $4.9600 | Buy Now |
|
Future Electronics | N-Channel 550 V 0.19 Ohm Flange Mount Mdmesh II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3100 / $2.5300 | Buy Now |
|
Future Electronics | N-Channel 550 V 0.19 Ohm Flange Mount Mdmesh II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3100 / $2.5300 | Buy Now |
|
Future Electronics | N-Channel 550 V 0.19 Ohm Flange Mount Mdmesh II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.3100 / $2.5500 | Buy Now |
DISTI #
65121604
|
Verical | Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 7 |
|
$1.3905 / $2.3458 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP23NM50N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP23NM50N
STMicroelectronics
N-channel 500 V, 0.162 Ohm, 17 A, TO-220 MDmesh(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 254 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP23NM50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP23NM50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW50R199CPFKSA1 | Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STP23NM50N vs IPW50R199CPFKSA1 |
STW23NM50N | N-channel 500 V, 0.162 Ohm, 17 A, TO-247 MDmesh(TM) II Power MOSFET | STMicroelectronics | STP23NM50N vs STW23NM50N |
IPW50R199CP | Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STP23NM50N vs IPW50R199CP |
IPP50R199CPHKSA1 | Power Field-Effect Transistor, 17A I(D), 500V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP23NM50N vs IPP50R199CPHKSA1 |