-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8839
|
Newark | Industrial & Power Conversion |Stmicroelectronics STP23N80K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
497-16319-5-ND
|
DigiKey | MOSFET N-CH 800V 16A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1105 In Stock |
|
$2.6565 / $5.4600 | Buy Now |
DISTI #
STP23N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 16A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP23N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6608 / $3.0278 | Buy Now |
DISTI #
511-STP23N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 0.23 Ohm typ 16 A MDmesh K5 Power MOSFET RoHS: Compliant | 975 |
|
$2.6500 / $5.4600 | Buy Now |
DISTI #
V99:2348_17625117
|
Arrow Electronics | Trans MOSFET N-CH 800V 16A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1610 | Americas - 2 |
|
$0.4684 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 975 |
|
$3.2300 / $5.3500 | Buy Now |
|
Future Electronics | 800 V 0.23 Ohm typ., 16 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.7500 | Buy Now |
|
Future Electronics | 800 V 0.23 Ohm typ., 16 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.7500 | Buy Now |
DISTI #
46772878
|
Verical | Trans MOSFET N-CH 800V 16A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 19 Package Multiple: 1 | Americas - 30 |
|
$1.7250 | Buy Now |
DISTI #
STP23N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 16A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP23N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6608 / $3.0278 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP23N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP23N80K5
STMicroelectronics
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |