Part Details for STP230P05 (ALTERNATE: STP230P05) by Mersen Electrical Power
Overview of STP230P05 (ALTERNATE: STP230P05) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP230P05 (ALTERNATE: STP230P05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74742375
|
RS | Surge Protection Device, DIN Rail, Plugable, 50 kA, 240V, 1P, Type 1 | Mersen STP230P05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$152.9100 / $191.1300 | Buy Now |