Part Details for STP2202ABGA by Sun Microsystems Inc
Overview of STP2202ABGA by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for STP2202ABGA
STP2202ABGA CAD Models
STP2202ABGA Part Data Attributes:
|
STP2202ABGA
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
STP2202ABGA
Sun Microsystems Inc
Microprocessor Circuit, CMOS, PBGA320, BGA-320
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA320,20X20 | |
Pin Count | 320 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B320 | |
Length | 35 mm | |
Number of Terminals | 320 | |
Operating Temperature-Max | 70 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA320,20X20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.68 mm | |
Supply Current-Max | 758 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |