-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7708
|
Newark | Mosfet, N-Ch, 900V, 18.5A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:18.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP21N90K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $6.9200 | Buy Now |
DISTI #
497-12864-5-ND
|
DigiKey | MOSFET N-CH 900V 18.5A TO220-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
966 In Stock |
|
$3.2322 / $6.5600 | Buy Now |
DISTI #
STP21N90K5
|
Avnet Americas | Trans MOSFET N-CH 900V 18.5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP21N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.1525 | Buy Now |
DISTI #
511-STP21N90K5
|
Mouser Electronics | MOSFETs N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 RoHS: Compliant | 977 |
|
$3.2300 / $6.2100 | Buy Now |
DISTI #
E02:0323_03845583
|
Arrow Electronics | Trans MOSFET N-CH 900V 18.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2428 | Europe - 1092 |
|
$3.3607 / $5.6176 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 979 |
|
$3.1800 / $6.0900 | Buy Now |
|
Future Electronics | 900 V 0.25 Ohm typ., 18.5 A N-Channel SuperMESH™ 5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.1700 / $3.4700 | Buy Now |
|
Future Electronics | 900 V 0.25 Ohm typ., 18.5 A N-Channel SuperMESH™ 5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.1700 / $3.4700 | Buy Now |
|
Future Electronics | 900 V 0.25 Ohm typ., 18.5 A N-Channel SuperMESH™ 5 Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.3000 / $3.6000 | Buy Now |
DISTI #
83686041
|
Verical | Trans MOSFET N-CH 900V 18.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 2 Package Multiple: 1 Date Code: 2428 | Americas - 1092 |
|
$3.3507 / $5.6008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP21N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP21N90K5
STMicroelectronics
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.299 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 210 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |