-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 200 mOhm typ., 20 A MDmesh Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP20NM50 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1270
|
Newark | Mosfet Transistor, N Channel, 20 A, 550 V, 250 Mohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectroni... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9297 |
|
$1.3400 | Buy Now |
DISTI #
497-2663-5-ND
|
DigiKey | MOSFET N-CH 500V 20A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
754 In Stock |
|
$2.6519 / $5.3900 | Buy Now |
DISTI #
33R1270
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 20 A, 250 MilliOhms, TO-220, 3 Pins, Through Hole - Bulk (Alt: 33R12... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
1299 Partner Stock |
|
$2.6600 / $5.2800 | Buy Now |
DISTI #
STP20NM50
|
Avnet Americas | Power MOSFET, N Channel, 500 V, 20 A, 250 MilliOhms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.7989 / $2.9761 | Buy Now |
DISTI #
511-STP20NM50
|
Mouser Electronics | MOSFETs N-Ch 500 Volt 20 Amp RoHS: Compliant | 541 |
|
$2.6500 / $5.3300 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 200 mOhm typ., 20 A MDmesh Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 541 |
|
$2.6500 / $5.2200 | Buy Now |
|
Future Electronics | STP20NM50 Series 500 V 0.20 Ohm 20 A N-Channel MDmesh™ Power Mosfet-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube |
150 Tube |
|
$2.0000 / $2.1000 | Buy Now |
DISTI #
65665692
|
Verical | Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 38 Package Multiple: 1 | Americas - 1299 |
|
$1.7270 / $2.0196 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP20NM50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP20NM50
STMicroelectronics
N-channel 500 V, 200 mOhm typ., 20 A MDmesh Power MOSFET in a TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP20NM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP20NM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT5024BFLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | STP20NM50 vs APT5024BFLLG |
APT5024BLLG | Microchip Technology Inc | $8.3079 | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | STP20NM50 vs APT5024BLLG |
RF4E20N50ST | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 20A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268AA | STP20NM50 vs RF4E20N50ST |
IRFP460BPBF | Vishay Siliconix | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | STP20NM50 vs IRFP460BPBF |
APT5024BLL | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | STP20NM50 vs APT5024BLL |
APT5024BLLG | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 22A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | STP20NM50 vs APT5024BLLG |
STF20NM50FD | STMicroelectronics | Check for Price | 20A, 500V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STP20NM50 vs STF20NM50FD |
IXTM21N50 | New Jersey Semiconductor Products Inc | Check for Price | Power Field-Effect Transistor | STP20NM50 vs IXTM21N50 |
STP20NM50FD | STMicroelectronics | $2.9104 | N-Channel 500V - 0.22Ohm - 20A - TO-220 FDmesh(TM) POWER MOSFET (with FAST DIODE) | STP20NM50 vs STP20NM50FD |
FDPF20N50FT | onsemi | $2.0491 | Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220F, TO-220-3 FullPak, 1000-TUBE | STP20NM50 vs FDPF20N50FT |
The maximum operating frequency of the STP20NM50 is 20 kHz, but it can be operated at higher frequencies with reduced power handling capability.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 4V, and the drain-source voltage (Vds) should be between 10V and 50V, depending on the application.
The maximum power dissipation of the STP20NM50 is 125W, but this can be increased with proper heat sinking and thermal management.
Yes, the STP20NM50 is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its robust design and manufacturing process.
To protect the STP20NM50 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive bag or tube when not in use.