Part Details for STP2002QFP by Sun Microsystems Inc
Results Overview of STP2002QFP by Sun Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP2002QFP Information
STP2002QFP by Sun Microsystems Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STP2002QFP
STP2002QFP CAD Models
STP2002QFP Part Data Attributes
|
STP2002QFP
Sun Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
STP2002QFP
Sun Microsystems Inc
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN MICROSYSTEMS INC | |
Part Package Code | QFP | |
Package Description | 32 X 32 MM, PLASTIC, QFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |