-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP19NF20 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7514-5-ND
|
DigiKey | MOSFET N-CH 200V 15A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
595 In Stock |
|
$0.5274 / $0.6900 | Buy Now |
DISTI #
STP19NF20
|
Avnet Americas | Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP19NF20) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5023 / $0.5341 | Buy Now |
DISTI #
511-STP19NF20
|
Mouser Electronics | MOSFETs N-CHANNEL 200V 0.15 OHM - 15A RoHS: Compliant | 1511 |
|
$0.5270 / $0.6800 | Buy Now |
DISTI #
E02:0323_00211795
|
Arrow Electronics | Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Europe - 653 |
|
$0.4957 / $0.5939 | Buy Now |
DISTI #
E54:1762_16514463
|
Arrow Electronics | Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 4 |
|
$0.4627 | Buy Now |
|
STMicroelectronics | N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 1493 |
|
$0.5700 / $0.6700 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.16 Ω Flange Mount MESH OVERLAY™ MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube |
28615 Tube |
|
$0.5300 / $0.6050 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.16 Ω Flange Mount MESH OVERLAY™ MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube |
3000 Tube |
|
$0.5300 / $0.6050 | Buy Now |
DISTI #
78436294
|
Verical | Trans MOSFET N-CH 200V 15A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 11 Package Multiple: 1 Date Code: 2404 | Americas - 649 |
|
$0.4864 / $0.5827 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 15A I(D), 200V, 0.16OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE S... more | 18 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP19NF20
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP19NF20
STMicroelectronics
N-channel 200 V, 0.11 Ohm typ., 11 A MESH OVERLAY Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP19NF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP19NF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STB19N20 | STMicroelectronics | Check for Price | 15A, 200V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK, 3 PIN | STP19NF20 vs STB19N20 |
The maximum operating temperature range for the STP19NF20 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STP19NF20 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STP19NF20 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive bag or tube.
The maximum allowed current for the STP19NF20 is 19A, with a maximum pulsed current of 38A.