-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 55 V, 2.9 mOhm typ., 120 A STripFET(TM) Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1924
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STP190N55LF3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8810-5-ND
|
DigiKey | MOSFET N-CH 55V 120A TO220-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
922 In Stock |
|
$2.6038 / $5.3500 | Buy Now |
DISTI #
STP190N55LF3
|
Avnet Americas | Trans MOSFET N-CH 55V 120A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP190N55LF3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$2.6080 / $2.9678 | Buy Now |
DISTI #
511-STP190N55LF3
|
Mouser Electronics | MOSFET N-Ch, 55V-2.9ohms 120A RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
STMicroelectronics | N-channel 55 V, 2.9 mOhm typ., 120 A STripFET(TM) Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1700 / $5.2400 | Buy Now |
|
Future Electronics | 55 V 2.9 mOhm 120 A N-Channel STripFET™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.7200 / $2.9700 | Buy Now |
|
Future Electronics | 55 V 2.9 mOhm 120 A N-Channel STripFET™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.7200 / $3.1500 | Buy Now |
|
Future Electronics | 55 V 2.9 mOhm 120 A N-Channel STripFET™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.7200 / $3.1500 | Buy Now |
|
Future Electronics | 55 V 2.9 mOhm 120 A N-Channel STripFET™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.7200 / $3.1500 | Buy Now |
|
Ameya Holding Limited | N-Channel 55 V 3.7 Ohm Flange Mount STripFET™ Power MosFet -TO-220 | 922 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP190N55LF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP190N55LF3
STMicroelectronics
N-channel 55 V, 2.9 mOhm typ., 120 A STripFET(TM) Power MOSFET in a TO-220 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |