-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP18N65M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2847
|
Newark | Mosfet, N-Ch, 650V, 12A, 150Deg C, 110W Rohs Compliant: Yes |Stmicroelectronics STP18N65M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 619 |
|
$1.6500 / $3.1600 | Buy Now |
DISTI #
497-15557-5-ND
|
DigiKey | MOSFET N-CH 650V 12A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1003 In Stock |
|
$1.0731 / $2.6000 | Buy Now |
DISTI #
STP18N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 12A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP18N65M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0220 / $1.0867 | Buy Now |
DISTI #
511-STP18N65M2
|
Mouser Electronics | MOSFETs N-channel 650 V, 0.275 Ohm typ 12 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant | 1005 |
|
$1.0700 / $2.6000 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 1005 |
|
$1.2000 / $2.5500 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube |
7000 Tube |
|
$1.0300 / $1.0500 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$1.1000 / $1.1200 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 |
7000 null |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
STP18N65M2
|
TME | Transistor: N-MOSFET, MDmesh™ M2, unipolar, 650V, 8A, Idm: 48A, 110W Min Qty: 1 | 0 |
|
$1.6000 / $2.2900 | RFQ |
DISTI #
STP18N65M2
|
Avnet Silica | Trans MOSFET NCH 650V 12A 3Pin TO220 Tube (Alt: STP18N65M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP18N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP18N65M2
STMicroelectronics
N-channel 650 V, 0.275 Ohm typ., 12 A MDmesh M2 Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STP18N65M2 is -40°C to 150°C.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 10V, and the drain-source voltage (Vds) should be between 0V and 650V.
The recommended gate resistor value for the STP18N65M2 is between 1kΩ and 10kΩ, depending on the specific application and switching frequency.
Yes, the STP18N65M2 is suitable for high-frequency switching applications up to 1MHz, but the user should ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
To protect the STP18N65M2 from overvoltage and overcurrent, use a voltage clamp or a zener diode to limit the voltage, and consider adding a current sense resistor and a fuse or a current limiter to prevent overcurrent.