-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1916
|
Newark | N Channel Power Mosfet, Stripfet, 75V, 120A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:60A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Power Dissipation:330W, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP160N75F3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0100 / $6.3900 | Buy Now |
DISTI #
19033521
|
Verical | Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 24 Package Multiple: 24 | Americas - 24 |
|
$4.5014 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 120 A, 75 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 18 |
|
$4.1100 / $8.2200 | Buy Now |
DISTI #
STP160N75F3
|
TME | Transistor: N-MOSFET, STripFET™, unipolar, 75V, 120A, Idm: 480A Min Qty: 1 | 0 |
|
$1.9500 / $2.9300 | RFQ |
|
ComSIT USA | N-CHANNEL 75 V-3.5 MILLI OHM-120 A-TO-220 STRIPFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP160N75F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP160N75F3
STMicroelectronics
N-channel 75 V, 3.5 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP160N75F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP160N75F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB160N75F3 | N-channel 75 V, 3.2 mOhm typ., 120 A STripFET F3 Power MOSFET in D2PAK package | STMicroelectronics | STP160N75F3 vs STB160N75F3 |
HY150N075T | Power Field-Effect Transistor, 120A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | HY Electronic Corp | STP160N75F3 vs HY150N075T |
AP96LT07GP-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | STP160N75F3 vs AP96LT07GP-HF |