Part Details for STP150N3LLH6 by STMicroelectronics
Results Overview of STP150N3LLH6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP150N3LLH6 Information
STP150N3LLH6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STP150N3LLH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-9097-5-ND
|
DigiKey | MOSFET N-CH 30V 80A TO220AB Min Qty: 1 Lead time: 5 Weeks Container: Tube |
221 In Stock |
|
$1.9317 / $4.1700 | Buy Now |
DISTI #
V79:2366_17796141
|
Arrow Electronics | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1210 | Americas - 517 |
|
$1.0780 | Buy Now |
DISTI #
26119158
|
Verical | Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 6 Package Multiple: 1 Date Code: 1210 | Americas - 517 |
|
$1.0780 | Buy Now |
Part Details for STP150N3LLH6
STP150N3LLH6 CAD Models
STP150N3LLH6 Part Data Attributes
|
STP150N3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP150N3LLH6
STMicroelectronics
80A, 30V, 0.0049ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 525 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP150N3LLH6
This table gives cross-reference parts and alternative options found for STP150N3LLH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP150N3LLH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STH90N55F4-2 | STMicroelectronics | Check for Price | 90A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, H2PAK-3 | STP150N3LLH6 vs STH90N55F4-2 |
STU4N62K3 | STMicroelectronics | $1.0357 | N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in IPAK package | STP150N3LLH6 vs STU4N62K3 |
STP4N62K3 | STMicroelectronics | Check for Price | N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in TO-220 package | STP150N3LLH6 vs STP4N62K3 |
STI4N62K3 | STMicroelectronics | $0.1236 | N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAK package | STP150N3LLH6 vs STI4N62K3 |
STF16NK60Z | STMicroelectronics | Check for Price | 14A, 620V, 0.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STP150N3LLH6 vs STF16NK60Z |