-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP14NK50ZFP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1257
|
Newark | Mosfet, N Channel, 500V, 14A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:500V, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 754 |
|
$1.7400 / $3.2900 | Buy Now |
DISTI #
497-12607-5-ND
|
DigiKey | MOSFET N-CH 500V 14A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
758 In Stock |
|
$1.9058 / $2.9300 | Buy Now |
DISTI #
STP14NK50ZFP
|
Avnet Americas | - Rail/Tube (Alt: STP14NK50ZFP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9058 / $2.0353 | Buy Now |
DISTI #
511-STP14NK50ZFP
|
Mouser Electronics | MOSFETs N-Ch, 500V-0.34ohms Zener SuperMESH 14A RoHS: Compliant | 1671 |
|
$1.9000 / $2.8700 | Buy Now |
DISTI #
E02:0323_00212270
|
Arrow Electronics | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2506 | Europe - 8 |
|
$0.9271 / $2.8392 | Buy Now |
|
STMicroelectronics | N-Channel 500V - 0.34 Ohm - 14A TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET RoHS: Compliant Min Qty: 1 | 1671 |
|
$1.9300 / $2.8100 | Buy Now |
DISTI #
87697394
|
Verical | Trans MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 8 Package Multiple: 1 Date Code: 2506 | Americas - 8 |
|
$0.9335 / $2.8590 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
STP14NK50ZFP
|
TME | Transistor: N-MOSFET, unipolar, 500V, 7.6A, Idm: 48A, 35W, TO220FP Min Qty: 1 | 56 |
|
$1.5000 / $2.5600 | Buy Now |
|
Ameya Holding Limited | Transistor: N-MOSFET, unipolar, 500V, 7.6A, Idm: 48A, 35W, TO220FP | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP14NK50ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP14NK50ZFP
STMicroelectronics
N-Channel 500V - 0.34 Ohm - 14A Zener-Protected SuperMesh(TM) POWER MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP14NK50ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP14NK50ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK1982-01MR | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 10A I(D), 500V, 0.76ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F15, 3 PIN | STP14NK50ZFP vs 2SK1982-01MR |
2SK2642-01MR | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 15A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F15, 3 PIN | STP14NK50ZFP vs 2SK2642-01MR |
The maximum operating temperature range for the STP14NK50ZFP is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STP14NK50ZFP is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STP14NK50ZFP from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
The maximum allowed current for the STP14NK50ZFP is 14A, with a maximum pulsed current of 42A.