-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP140NF75 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7919
|
Newark | Mosfet Transistor, N Channel, 120 A, 75 V, 7.5 Mohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectroni... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 590 |
|
$1.8800 / $4.0500 | Buy Now |
DISTI #
497-5894-5-ND
|
DigiKey | MOSFET N-CH 75V 120A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
360 In Stock |
|
$1.7250 / $4.2300 | Buy Now |
DISTI #
STP140NF75
|
Avnet Americas | Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP140NF75) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.9275 / $0.9862 | Buy Now |
DISTI #
511-STP140NF75
|
Mouser Electronics | MOSFETs N-Ch 75 Volt 120 Amp RoHS: Compliant | 861 |
|
$1.7200 / $4.0600 | Buy Now |
DISTI #
V36:1790_06564880
|
Arrow Electronics | Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2444 | Americas - 4000 |
|
$1.5843 / $1.6003 | Buy Now |
DISTI #
E02:0323_00214414
|
Arrow Electronics | Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2510 | Europe - 351 |
|
$1.8572 / $4.4809 | Buy Now |
|
STMicroelectronics | N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET RoHS: Compliant Min Qty: 1 | 859 |
|
$2.0900 / $3.9800 | Buy Now |
|
Future Electronics | N-Channel 75 V 7.5 mO Flange Mount STripFET™III Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube |
650 Tube |
|
$1.6900 / $1.8100 | Buy Now |
|
Future Electronics | N-Channel 75 V 7.5 mO Flange Mount STripFET™III Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.6900 / $1.7800 | Buy Now |
DISTI #
87007644
|
Verical | Trans MOSFET N-CH 75V 120A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2444 | Americas - 4000 |
|
$1.5843 / $1.6003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP140NF75
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP140NF75
STMicroelectronics
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 750 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP140NF75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP140NF75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDP706A | National Semiconductor Corporation | Check for Price | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | STP140NF75 vs NDP706A |
NDP606BE | Texas Instruments | Check for Price | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STP140NF75 vs NDP606BE |
IXFH12N100F | IXYS Corporation | $9.3389 | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | STP140NF75 vs IXFH12N100F |
F10F6N | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Field-Effect Transistor, 10A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FTO-220, 3 PIN | STP140NF75 vs F10F6N |
PHD83N03LT | NXP Semiconductors | Check for Price | 72A, 25V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3 | STP140NF75 vs PHD83N03LT |
STP9NK65Z | STMicroelectronics | $0.7613 | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STP140NF75 vs STP9NK65Z |
IRF610B_FP001 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | STP140NF75 vs IRF610B_FP001 |
PHD3055L | NXP Semiconductors | Check for Price | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | STP140NF75 vs PHD3055L |
FDP18N50 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | STP140NF75 vs FDP18N50 |
PHB65N06LT | NXP Semiconductors | Check for Price | 63A, 55V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, 3 PIN | STP140NF75 vs PHB65N06LT |
The maximum operating temperature range for the STP140NF75 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the device away from noise sources, and use shielding or filtering components as needed.
The STP140NF75 is rated for a maximum voltage of 75V, so it's essential to ensure that the application voltage does not exceed this rating to avoid device damage or failure.
Proper thermal management is crucial. Ensure good heat sinking, use thermal interface materials, and consider using a heat sink or thermal pad to dissipate heat effectively.