-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 55V 0.0065 OHM 80A TO-220 STRIPFET II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3674
|
Newark | Mosfet Transistor, N Channel, 80 A, 55 V, 8 Mohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STP140NF55 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 912 |
|
$1.3200 / $3.0500 | Buy Now |
DISTI #
497-4370-5-ND
|
DigiKey | MOSFET N-CH 55V 80A TO220AB Min Qty: 1 Lead time: 26 Weeks Container: Tube |
998 In Stock |
|
$1.1688 / $1.9600 | Buy Now |
DISTI #
STP140NF55
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP140NF55) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.2202 / $1.3885 | Buy Now |
DISTI #
511-STP140NF55
|
Mouser Electronics | MOSFET N-Ch 55 Volt 80 Amp RoHS: Compliant | 985 |
|
$1.1600 / $1.9600 | Buy Now |
|
STMicroelectronics | N-CHANNEL 55V 0.0065 OHM 80A TO-220 STRIPFET II MOSFET RoHS: Compliant Min Qty: 1 | 985 |
|
$1.1500 / $1.9200 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.008 Ohm Flange Mount STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1400 / $1.2600 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.008 Ohm Flange Mount STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.1400 / $1.2600 | Buy Now |
|
Bristol Electronics | 572 |
|
RFQ | ||
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 80A I(D), 55V, 0.008OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 40 |
|
$1.8000 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP140NF55
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP140NF55
STMicroelectronics
N-CHANNEL 55V 0.0065 OHM 80A TO-220 STRIPFET II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP140NF55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP140NF55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP8NM60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP140NF55 vs STP8NM60 |
STP7NK40Z | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220 package | STMicroelectronics | STP140NF55 vs STP7NK40Z |
STD86N3LH5 | Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package | STMicroelectronics | STP140NF55 vs STD86N3LH5 |
STD7NK40ZT4 | N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package | STMicroelectronics | STP140NF55 vs STD7NK40ZT4 |
STP9NK65Z | N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STP140NF55 vs STP9NK65Z |
STP80NF10 | N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET | STMicroelectronics | STP140NF55 vs STP80NF10 |
STP16NF06 | N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET | STMicroelectronics | STP140NF55 vs STP16NF06 |
IPB45N06S4L08ATMA3 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STP140NF55 vs IPB45N06S4L08ATMA3 |
STD18N55M5 | N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package | STMicroelectronics | STP140NF55 vs STD18N55M5 |
STP36NF06L | N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET | STMicroelectronics | STP140NF55 vs STP36NF06L |