-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 80 V, 3.5 mOhm typ., 90 A STripFET F7 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7112
|
Newark | Mosfet, N-Ch, 80V, 90A, 200W, To-220, Transistor Polarity:N Channel, Continuous Drain Current Id:90A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0035Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Stmicroelectronics STP140N8F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.6900 | Buy Now |
DISTI #
497-STP140N8F7-ND
|
DigiKey | MOSFET N-CH 80V 90A TO220 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
972 In Stock |
|
$1.4438 / $3.0900 | Buy Now |
DISTI #
STP140N8F7
|
Avnet Americas | Power MOSFET, N Channel, 80 V, 90 A, 4.3 Milliohms, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: STP140N8F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.5073 / $1.7152 | Buy Now |
DISTI #
511-STP140N8F7
|
Mouser Electronics | MOSFET N-channel 80 V 3.5 mOhm typ 90 A RoHS: Compliant | 560 |
|
$1.4400 / $3.0900 | Buy Now |
|
STMicroelectronics | N-channel 80 V, 3.5 mOhm typ., 90 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 560 |
|
$1.8000 / $3.0300 | Buy Now |
|
Future Electronics | N-Channel 80 V 4.3 Ohm Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 48500Tube |
|
$1.4800 / $1.6300 | Buy Now |
|
Future Electronics | N-Channel 80 V 4.3 Ohm Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 650Tube |
|
$1.2400 / $1.3600 | Buy Now |
|
Future Electronics | N-Channel 80 V 4.3 Ohm Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4800 / $1.6300 | Buy Now |
|
Future Electronics | N-Channel 80 V 4.3 Ohm Flange Mount Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4800 / $1.6300 | Buy Now |
DISTI #
STP140N8F7
|
TME | Transistor: N-MOSFET, STripFET™ F7, unipolar, 80V, 90A, Idm: 360A Min Qty: 1 | 0 |
|
$2.4400 / $3.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP140N8F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP140N8F7
STMicroelectronics
N-channel 80 V, 3.5 mOhm typ., 90 A STripFET F7 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 90 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |