-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7693
|
Newark | Mosfet, N-Ch, 60V, 80A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:80A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STP140N6F7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1801 |
|
$1.2900 / $2.7000 | Buy Now |
DISTI #
497-15890-5-ND
|
DigiKey | MOSFET N-CH 60V 80A TO220 Min Qty: 1 Lead time: 32 Weeks Container: Tube |
123 In Stock |
|
$0.9601 / $2.2900 | Buy Now |
DISTI #
STP140N6F7
|
Avnet Americas | Trans MOSFET N-CH 60V 80A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP140N6F7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.0024 / $1.1406 | Buy Now |
DISTI #
511-STP140N6F7
|
Mouser Electronics | MOSFET N-channel 60 V, 0.0031 Ohm typ 80 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant | 2123 |
|
$0.9920 / $2.2900 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 2123 |
|
$1.2800 / $2.2400 | Buy Now |
|
Future Electronics | N-Channel 60 V 80 A 0.0035 Ohm Flange Mount STripFET™ F7 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0200 / $1.1200 | Buy Now |
|
Future Electronics | N-Channel 60 V 80 A 0.0035 Ohm Flange Mount STripFET™ F7 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0200 / $1.1200 | Buy Now |
|
Future Electronics | N-Channel 60 V 80 A 0.0035 Ohm Flange Mount STripFET™ F7 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0200 / $1.1200 | Buy Now |
|
Future Electronics | N-Channel 60 V 80 A 0.0035 Ohm Flange Mount STripFET™ F7 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0200 / $1.1200 | Buy Now |
DISTI #
STP140N6F7
|
TME | Transistor: N-MOSFET, STripFET™, unipolar, 60V, 80A, Idm: 320A, 158W Min Qty: 1 | 23 |
|
$1.4300 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP140N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP140N6F7
STMicroelectronics
N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 193 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 158 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |