-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP13N60DM2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP13N60DM2-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220 Min Qty: 2000 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8225 | Buy Now |
DISTI #
STP13N60DM2
|
Avnet Americas | PTD HIGH VOLTAGE - Rail/Tube (Alt: STP13N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STP13N60DM2
|
Avnet Silica | PTD HIGH VOLTAGE (Alt: STP13N60DM2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 600V 11A 0.36510V5.5A 110W 1 N-channel TO-220 MOSFETs ROHS | 1 |
|
$0.4944 / $0.5173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP13N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP13N60DM2
STMicroelectronics
N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |