Part Details for STP120PN07M (ALTERNATE: STP120PN07M) by Mersen Electrical Power
Overview of STP120PN07M (ALTERNATE: STP120PN07M) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP120PN07M (ALTERNATE: STP120PN07M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74742370
|
RS | SPD, DIN Rail, Plugable, 75 kA, 120V AC, 2P, Type 1, Remote Ind. | Mersen STP120PN07M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$237.1100 / $296.3900 | Buy Now |