Part Details for STP120PN07 (ALTERNATE: STP120PN07) by Mersen Electrical Power
Overview of STP120PN07 (ALTERNATE: STP120PN07) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP120PN07 (ALTERNATE: STP120PN07)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74742369
|
RS | Surge Protection Device, DIN Rail, Plugable, 75 kA, 120V AC, 2P, Type 1 | Mersen STP120PN07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$206.1900 / $257.7300 | Buy Now |