Part Details for STP120P07M by Mersen Electrical Power
Overview of STP120P07M by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP120P07M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71101972
|
RS | Surge Protection Device, Pluggable, W/Indicator,1 Pole, Single-Phase, 120VAC | Mersen STP120P07M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$170.5800 / $200.6900 | RFQ |
DISTI #
MRSSTP120P07M
|
Heilind Electronics | DIN RAIL SPD PLUGABL 120V AL 1P NO FUSE | Americas - 7 in Stock |
|
$192.7871 / $209.6983 | Buy Now |
DISTI #
MRSSTP120P07M
|
Interstate Connecting Components | DIN RAIL SPD PLUGABL 120V AL 1P NO FUSE | 2 |
|
$192.7871 / $209.6983 | Buy Now |