-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 9 mOhm typ., 110 A STripFET II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP120NF10 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1250
|
Newark | Mosfet Transistor, N Channel, 110 A, 100 V, 0.009 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 974 |
|
$2.0000 / $3.9400 | Buy Now |
DISTI #
497-4118-5-ND
|
DigiKey | MOSFET N-CH 100V 110A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
18052 In Stock |
|
$2.1639 / $4.5300 | Buy Now |
DISTI #
STP120NF10
|
Avnet Americas | Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP120NF10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube |
87 |
|
$1.5589 / $1.6133 | Buy Now |
DISTI #
511-STP120NF10
|
Mouser Electronics | MOSFETs N-Ch 100 Volt 120A STripFET II 110A RoHS: Compliant | 2000 |
|
$2.1600 / $4.4000 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 9 mOhm typ., 110 A STripFET II Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 2000 |
|
$2.1300 / $4.3100 | Buy Now |
|
Future Electronics | N-Channel 100 V 10.5 mO STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.2300 / $1.3200 | Buy Now |
|
Future Electronics | N-Channel 100 V 10.5 mO STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.2300 / $1.2900 | Buy Now |
|
Future Electronics | N-Channel 100 V 10.5 mO STripFET™ II MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.2300 / $1.2900 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,120A I(D),TO-220AB | 80 |
|
$1.5264 / $2.7752 | Buy Now |
DISTI #
STP120NF10
|
TME | Transistor: N-MOSFET, STripFET™ II, unipolar, 100V, 77A, 312W Min Qty: 1 | 681 |
|
$1.8900 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP120NF10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP120NF10
STMicroelectronics
N-channel 100 V, 9 mOhm typ., 110 A STripFET II Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 550 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 110 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 312 W | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP120NF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP120NF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STW120NF10 | STMicroelectronics | $0.9238 | N-channel 100 V, 9 mOhm, 110 A STripFET II Power MOSFET in TO-247 package | STP120NF10 vs STW120NF10 |