-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3668
|
Newark | Mosfet, N, To-220, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:10A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:125W Rohs Compliant: Yes |Stmicroelectronics STP11NK50Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $2.1000 | Buy Now |
DISTI #
497-12604-5-ND
|
DigiKey | MOSFET N-CH 500V 10A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
692 In Stock |
|
$1.3921 / $4.0800 | Buy Now |
DISTI #
STP11NK50Z
|
Avnet Americas | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP11NK50Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.2729 / $1.3365 | Buy Now |
DISTI #
511-STP11NK50Z
|
Mouser Electronics | MOSFETs N-Ch 500 Volt 10 Amp Zener SuperMESH RoHS: Compliant | 52 |
|
$1.3500 / $3.5600 | Buy Now |
DISTI #
E02:0323_00212079
|
Arrow Electronics | Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2350 | Europe - 13643 |
|
$0.7391 / $1.0024 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 50 |
|
$1.4600 / $3.4900 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 125 W 68 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.1700 / $1.2900 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 125 W 68 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.1700 / $1.3300 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 125 W 68 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.1700 / $1.2900 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 125 W 68 nC Silicon Through Hole Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1850 Package Multiple: 50 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$1.1700 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP11NK50Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11NK50Z
STMicroelectronics
N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220 package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP11NK50Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP11NK50Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STP11NK50Z vs IPB80N06S2LH5ATMA1 |
NDB706AL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | STP11NK50Z vs NDB706AL |
IXFH14N80 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | STP11NK50Z vs IXFH14N80 |
FQA48N20 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 48A I(D), 200V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | STP11NK50Z vs FQA48N20 |
IXFH7N90Q | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | STP11NK50Z vs IXFH7N90Q |
IXFH12N100F | IXYS Corporation | $9.3389 | Power Field-Effect Transistor, 12A I(D), 1000V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, PLASTIC PACKAGE-3 | STP11NK50Z vs IXFH12N100F |
STW9NB90 | STMicroelectronics | Check for Price | 9.7A, 900V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STP11NK50Z vs STW9NB90 |
FDP090N10 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STP11NK50Z vs FDP090N10 |
IXFH60N20 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 60A I(D), 200V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | STP11NK50Z vs IXFH60N20 |
PHD50N03LT | NXP Semiconductors | Check for Price | 48A, 25V, 0.018ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3 | STP11NK50Z vs PHD50N03LT |