-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9636
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STP11N60DM2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STP11N60DM2
|
Avnet Americas | STMSTP11N60DM2 - Bulk (Alt: STP11N60DM2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7202 / $0.8196 | Buy Now |
DISTI #
511-STP11N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 370 mOhm typ 10 A MDmesh DM2 Power MOSFET RoHS: Compliant | 1922 |
|
$0.6890 / $1.6400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 1922 |
|
$0.8900 / $1.6100 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.420 Ohm Flange Mount MDmesh™ DM2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7000 / $0.7550 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.420 Ohm Flange Mount MDmesh™ DM2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7000 / $0.7550 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.420 Ohm Flange Mount MDmesh™ DM2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7000 / $0.7550 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.420 Ohm Flange Mount MDmesh™ DM2 Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6600 / $0.7850 | Buy Now |
DISTI #
STP11N60DM2
|
Avnet Americas | STMSTP11N60DM2 - Bulk (Alt: STP11N60DM2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7202 / $0.8196 | Buy Now |
DISTI #
STP11N60DM2
|
TME | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 600V, 6.3A, Idm: 40A Min Qty: 1 | 0 |
|
$1.1300 / $1.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP11N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP11N60DM2
STMicroelectronics
N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |