Part Details for STP118145B by Essentra Components
Overview of STP118145B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP118145B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP118145B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$1.3000 / $2.6500 | Order Now |
DISTI #
74521910
|
RS | Masking Tapered Plug, Hole Dia. -1.456", Black EPDM | Essentra Components STP118145B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4990 / $1.7720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 30 mm (1.180 in) - EPDM - Maximum Compatible Hole Diameter - 37 mm (1.456 in) Push-Fit RoHS: Compliant | 0 |
|
$1.2600 / $1.8700 | Buy Now |