-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 kV NPN Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2495
|
Newark | Transistor, Bipol, Npn, 1.2Kv, To-220-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transition Frequency Ft:-, Power Dissipation Pd:40W, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics STP03D200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 821 |
|
$6.1800 / $9.8000 | Buy Now |
DISTI #
497-7022-5-ND
|
DigiKey | TRANS NPN DARL 1200V 0.1A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
914 In Stock |
|
$4.7678 / $8.9700 | Buy Now |
DISTI #
STP03D200
|
Avnet Americas | Trans Darlington NPN 1.2KV 0.1A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP03D200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.8699 / $5.5416 | Buy Now |
DISTI #
511-STP03D200
|
Mouser Electronics | Darlington Transistors 2kV NPN Darlington trans RoHS: Compliant | 2660 |
|
$5.0800 / $8.9700 | Buy Now |
|
STMicroelectronics | 2 kV NPN Darlington transistor RoHS: Compliant Min Qty: 1 | 2660 |
|
$5.5400 / $8.7900 | Buy Now |
|
Future Electronics | STP03D200 Series NPN 1200 V 100 mA Darlington Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3250Tube |
|
$5.2800 / $5.3800 | Buy Now |
|
Future Electronics | STP03D200 Series NPN 1200 V 100 mA Darlington Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 400Tube |
|
$5.4400 / $5.5400 | Buy Now |
|
Future Electronics | STP03D200 Series NPN 1200 V 100 mA Darlington Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$5.4400 / $5.5400 | Buy Now |
DISTI #
STP03D200
|
TME | Transistor: NPN, bipolar, Darlington, 1.2kV, 0.1A, 40W, TO220AB Min Qty: 1 | 0 |
|
$5.8600 / $8.2000 | RFQ |
|
Ameya Holding Limited | STP03D200 Series NPN 1200 V 100 mA Darlington Transistor - TO-220 | 4796 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP03D200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP03D200
STMicroelectronics
2 kV NPN Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 350 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |