Part Details for STP009SCHN by TE Connectivity
Overview of STP009SCHN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for STP009SCHN
STP009SCHN CAD Models
STP009SCHN Part Data Attributes
|
STP009SCHN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STP009SCHN
TE Connectivity
FFC/FPC Connector, 9 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZATION AVAILABLE, GOLDBORE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |