Part Details for STP009PCDC015N by TE Connectivity
Overview of STP009PCDC015N by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP009PCDC015N
STP009PCDC015N CAD Models
STP009PCDC015N Part Data Attributes
|
STP009PCDC015N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STP009PCDC015N
TE Connectivity
FFC/FPC Connector, 9 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NANONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | POLARIZATION AVAILABLE, GOLDBORE | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |