Part Details for STP-1125B by Sungmun Electronics Co Ltd
Overview of STP-1125B by Sungmun Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft | |
MP-54RJ45DNNE-015 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-015 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 15ft | |
MP-54RJ45SNNE-050 | Amphenol Cables on Demand | Amphenol MP-54RJ45SNNE-050 Cat5e STP Shielded Patch Cable (Foil-Screened) with RJ45 Connectors - 350MHz CAT5e Rated 50ft |
Price & Stock for STP-1125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.2mm 2.5mm Round Button 50mA Standing paste 6.2mm SPST 160gf 12V SMD6.2x6.2mm Tactile Switches ROHS | 1095 |
|
$0.1551 / $0.1870 | Buy Now |
Part Details for STP-1125B
STP-1125B CAD Models
STP-1125B Part Data Attributes
|
STP-1125B
Sungmun Electronics Co Ltd
Buy Now
|
Compare Parts:
STP-1125B
Sungmun Electronics Co Ltd
|
Samacsys Manufacturer | Sungmun |