Part Details for STP-1125 by Sungmun Electronics Co Ltd
Overview of STP-1125 by Sungmun Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP-1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.2mm 2.5mm Round Button 50mA Brick nogging 6.2mm SPST 160gf 12V SMD6.2x6.2mm Tactile Switches ROHS | 45 |
|
$0.4014 / $0.5417 | Buy Now |