Part Details for STOD13ASTPUR by STMicroelectronics
Results Overview of STOD13ASTPUR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STOD13ASTPUR Information
STOD13ASTPUR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STOD13ASTPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12982-1-ND
|
DigiKey | IC REG AMOLED DISPLAY 2OUT 12DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1798 In Stock |
|
$1.4072 / $2.7500 | Buy Now |
DISTI #
STOD13ASTPUR
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 4.5V 12-Pin DFN EP T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STOD13ASTPUR
|
EBV Elektronik | Conv DCDC Single NonInvInvStep UpStep Down 25V to 45V 12Pin DFN EP TR (Alt: STOD13ASTPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STOD13ASTPUR
STOD13ASTPUR CAD Models
STOD13ASTPUR Part Data Attributes
|
STOD13ASTPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD13ASTPUR
STMicroelectronics
250 mA dual DC-DC converter for powering AMOLED display
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, DFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM -6.4 VOLT TO -2.4 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |