Part Details for STOD13AMTPUR by STMicroelectronics
Results Overview of STOD13AMTPUR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STOD13AMTPUR Information
STOD13AMTPUR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STOD13AMTPUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13506-1-ND
|
DigiKey | IC REG AMOLED DISPLAY 2OUT 12DFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2879 In Stock |
|
$1.5322 / $2.9700 | Buy Now |
DISTI #
STOD13AMTPUR
|
Avnet Americas | Conv DC-DC Single Inv/Step Up 2.5V to 4.5V 12-Pin DFN EP T/R - Tape and Reel (Alt: STOD13AMTPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
STOD13AMTPUR
|
Avnet Americas | Conv DC-DC Single Inv/Step Up 2.5V to 4.5V 12-Pin DFN EP T/R - Tape and Reel (Alt: STOD13AMTPUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_17787374
|
Arrow Electronics | Conv DC-DC 2.5V to 4.5V Inv/Step Up Single-Out 4.6V 0.25A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1341 | Americas - 984 |
|
$1.3150 | Buy Now |
|
Future Electronics | STOD13AM Series 2.5 to 4.5 V 250 mA Dual DC-DC Converter - DFN-12 (3x3 mm) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel |
1000 Cut Tape/Mini-Reel |
|
$1.4500 / $1.6000 | Buy Now |
DISTI #
26115554
|
Verical | Conv DC-DC 2.5V to 4.5V Inv/Step Up Single-Out 4.6V 0.25A 12-Pin DFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1341 | Americas - 984 |
|
$1.3150 | Buy Now |
|
Bristol Electronics | 2936 |
|
RFQ | ||
|
Quest Components | 2348 |
|
$1.6200 / $3.2400 | Buy Now |
Part Details for STOD13AMTPUR
STOD13AMTPUR CAD Models
STOD13AMTPUR Part Data Attributes
|
STOD13AMTPUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STOD13AMTPUR
STMicroelectronics
250 mA dual DC-DC converter for powering AMOLED displays
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, DFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE FROM -6 VOLT TO -2.4 VOLT | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Width | 3 mm |